
8-channel, 10-bit digital-to-analog converter (DAC) with serial SPI interface. Features 2.5 LSB integral nonlinearity, 30µs settling time, and a voltage output. Operates from a 2.7V to 5.5V single supply with a maximum power dissipation of 1mW and supply current of 450µA. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1660IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1660IGN#PBF technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Current | 450uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1660IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
