
The LTC1663CS5#PBF is a 10-bit digital-to-analog converter with a single channel output. It operates over a supply voltage range of 2.7V to 5.5V and is available in a SOT-23 surface mount package. The device features an integral nonlinearity of 2.5LSB and a settling time of 30us. It is RoHS compliant and operates over a temperature range of 0°C to 70°C.
Analog Devices LTC1663CS5#PBF technical specifications.
| Package/Case | SOT-23 |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Output Type | Voltage |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 30us |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1663CS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
