
16-bit, 1-channel digital-to-analog converter (DAC) with a 50MS/s conversion rate. Features unipolar and bipolar output polarity, a parallel interface, and a 20ns settling time. Operates with a dual 5V supply, offering a full-scale error of 4LSB and integral nonlinearity of 8LSB. This surface-mount component is housed in a 28-pin SSOP package, suitable for automotive applications, and operates within a temperature range of -40°C to 85°C.
Analog Devices LTC1668IG#PBF technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 50MS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar, Bipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1668IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
