
16-bit digital-to-analog converter (DAC) IC featuring a 50MSPS sampling rate and 20ns settling time. This single-channel DAC utilizes a parallel interface and operates from a dual supply. Packaged in a 28-pin SSOP for surface mounting, it offers a maximum power dissipation of 180mW and a wide operating temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Analog Devices LTC1668IG#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 50000000S/s |
| Settling Time | 20ns |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1668IG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
