The LTC1669CMS8#TR is a 10-bit digital-to-analog converter with an I2C/serial interface. It is packaged in an MSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead.
Analog Devices LTC1669CMS8#TR technical specifications.
| Package/Case | MSOP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1669CMS8#TR to view detailed technical specifications.
No datasheet is available for this part.