
The LTC1693-5CMS8 is a single gate driver from Analog Devices, packaged in an MSOP. It operates within a temperature range of 0°C to 70°C and can supply up to 1.7A. The device is designed to work with a supply voltage between 4.5V and 13.2V. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LTC1693-5CMS8 technical specifications.
| Package/Case | MSOP |
| Fall Time | 75ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1693-5CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
