The LTC1694-1CS5#PBF is a general-purpose I2C/SMBus interface IC available in a TSOT package. It operates over a temperature range of 0°C to 70°C and can be powered with a supply voltage between 2.7V and 6V. This device is RoHS compliant but does not meet Reach SVHC compliance requirements. It is not designed for radiation-hardened applications.
Analog Devices LTC1694-1CS5#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, SMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694-1CS5#PBF to view detailed technical specifications.
No datasheet is available for this part.