
I2C accelerator IC with 1 channel, designed for surface mount applications in a SOT-23-5 package. Supports I2C, SMBus, and 2-Wire interfaces. Features a maximum operating temperature of 70°C and a minimum of 0°C. Packaged on tape and reel with 2500 units per package, this component is lead-free and RoHS compliant.
Analog Devices LTC1694-1CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694-1CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
