Analog Devices LTC1694-1IS5#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694-1IS5#PBF to view detailed technical specifications.
No datasheet is available for this part.