Analog Devices LTC1694CS5#PBF technical specifications.
| Package/Case | TSOT |
| Interface | I2C, SMBus |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694CS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.