
3.3V/5V I2C, SMBus, 2-Wire interface buffer IC, operating from 2.7V to 6V supply. Features a 100kHz bandwidth and a compact 5-pin TSOT surface mount package (1.75mm W x 2.9mm L x 0.9mm H). Maximum supply current is 100uA, with an operating temperature range of 0°C to 70°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Analog Devices LTC1694CS5#TRMPBF technical specifications.
| Bandwidth | 100kHz |
| Package/Case | TSOT |
| Height | 0.9mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
