
The LTC1694CS5#TRPBF is a surface mount I2C/SMBus IC from Analog Devices, packaged in a SOT-23-5 case. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC is available in a tape and reel package with 2500 units per reel. It is not radiation hardened and is lead free.
Analog Devices LTC1694CS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
