The LTC1694IS5 is an industrial-grade single IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 5 terminals and a dual terminal position. The IC is packaged in a VSSOP-5 package with a width of 1.625mm and a length of 2.9mm. It operates within a supply voltage range of 2.7V to 6V and has a nominal supply voltage of 5V.
Analog Devices LTC1694IS5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LTC1694IS5 to view detailed technical specifications.
No datasheet is available for this part.