
Analog Devices LTC1694IS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Input | 2-Wire Bus |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 60uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
