
1-Channel I2C Accelerator IC, designed for surface mount applications with a SOT-23-5 package. Supports I2C, SMBus, and 2-Wire interfaces. Operates within a temperature range of -40°C to 85°C. This component is lead-free and RoHS compliant, supplied in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC1694IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1694IS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
