
Analog Devices LTC1695CS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Interface | I2C, SMBus |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Configuration | High Side |
| Output Current | 180mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | PMOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1695CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
