Analog Devices LTC1696ES6#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Voltage | 6.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 880mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1696ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.