
DC/DC controller and regulator featuring a 2.7V to 27V input voltage range and a 24V output voltage. This integrated circuit offers active-high reset functionality and supports two monitoring inputs. It operates with a 1.1mA supply current and has a threshold voltage of 880mV. Packaged in a TSOT case, it operates from -40°C to 85°C and is supplied on tape and reel.
Analog Devices LTC1696ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 1.1mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 880mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1696ES6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
