
Analog Devices LTC1698IS#PBF technical specifications.
| Package/Case | S |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Input Voltage | 12.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.3V |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 10mA |
| Output Voltage | 5.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1698IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.