
Single-output step-up DC/DC controller with a maximum switching frequency of 680 kHz. Features a 10-pin MSOP package, measuring 3mm x 3mm x 0.86mm, with a 0.5mm pin pitch. Operates from 2.34V to 5V input voltage, providing an output voltage range of -0.3V to 6V. Surface-mount component with a maximum supply current of 0.62mA, suitable for operation between -40°C and 85°C.
Analog Devices LTC1700EMS#TRMPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Topology | Step Up |
| Number of Outputs | 1 |
| Output Voltage | -0.3 to 6V |
| Maximum Switching Frequency | 680kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 5V |
| Minimum Input Voltage | 2.34V |
| Maximum Supply Current | 0.62mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1700EMS#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.