
The LTC1701BES5#TR is a single output DC/DC controller with an adjustable output voltage of 5V and a maximum output current of 500mA. It is packaged in a SOT-23-5 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2500 on tape and reel.
Analog Devices LTC1701BES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1701BES5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
