Analog Devices LTC1701BES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1701BES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
