
DC/DC controller and regulator IC featuring Pulse Width Modulation control and a Push-Pull switcher configuration. Operates with a 3V to 7V input voltage range and supports up to 7V output voltage. Offers a maximum 93% duty cycle and a switching frequency up to 750kHz, capable of delivering up to 5A maximum output current. Packaged in a 24-lead SSOP with gull-wing terminals, this surface-mount component is constructed with BICMOS technology and is RoHS compliant.
Analog Devices LTC1702AIGN#PBF technical specifications.
| Package/Case | SSOP |
| Control Technique | PULSE WIDTH MODULATION |
| Duty Cycle | 93% |
| Height | 1.501mm |
| JESD-30 Code | R-PDSO-G24 |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Frequency | 750kHz |
| Max Input Voltage | 7V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Current | 100uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 5V |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage | 7V |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Surface Mount | Yes |
| Switcher Configuration | PUSH-PULL |
| Technology | BICMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1702AIGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
