
Analog Devices LTC1702CGN technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1702CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
