
Analog Devices LTC1702CGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1702CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
