
The LTC1706CS8-19#PBF DC/DC controller is a lead-free, SOIC-packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an operating supply current of 100nA and is RoHS compliant. The device is available in a package quantity of 100 and is packaged in rail/Tube packaging.
Analog Devices LTC1706CS8-19#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 100nA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1706CS8-19#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
