
Analog Devices LTC1706EMS-61#TR technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 100nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1706EMS-61#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
