
The LTC1707CS8 is a DC/DC controller with an adjustable output voltage of 8.5V and a maximum output current of 600mA. It is packaged in a SOIC package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and contains lead. It is a synchronous rectifier and is available in a quantity of 100 in rail/Tube packaging.
Analog Devices LTC1707CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1707CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.