
Analog Devices LTC1707CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 8.5V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 8.5V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1707CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
