
The LTC1707CS8#TRPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 8.5V and a maximum output current of 600mA. The device operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The LTC1707CS8#TRPBF is RoHS compliant and includes a synchronous rectifier for efficient operation.
Analog Devices LTC1707CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1707CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
