
Analog Devices LTC1709EG-7 technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 2V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1709EG-7 to view detailed technical specifications.
No datasheet is available for this part.
