
The LTC1709EG-8#PBF is a dual output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and features a maximum duty cycle of 99.5%. The device is RoHS compliant and packaged in a lead-free G package. It is designed for use in applications requiring a positive output voltage of 3.5V and up to 40A of output current.
Analog Devices LTC1709EG-8#PBF technical specifications.
| Package/Case | G |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 99.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 40A |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1709EG-8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
