
The LTC1709EG-85#TR is a DC/DC controller with a single output capable of delivering 40A. It operates within a temperature range of -40°C to 85°C and is packaged in a G package. The device has a maximum frequency of 360kHz and a duty cycle of 99.5%. It is not RoHS compliant and contains lead.
Analog Devices LTC1709EG-85#TR technical specifications.
| Package/Case | G |
| Duty Cycle | 99.5% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 1.825V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1709EG-85#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
