
The LTC1709EG#PBF DC/DC controller is a single-output device with a maximum frequency of 360kHz. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations. The controller operates over a temperature range of -40°C to 85°C and has a duty cycle of 99.5%. It is available in a rail/Tube packaging with 37 units per package.
Analog Devices LTC1709EG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.5% |
| Lead Free | Lead Free |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1709EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
