
Analog Devices LTC1710CS8 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 400mR |
| Fault Protection | Over Temperature |
| Interface | I2C, SMBus |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1710CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
