
Analog Devices LTC1710CS8#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| On-State Resistance | 400mR |
| Output Current per Channel | 300mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1710CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
