
Analog Devices LTC1710CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| On-State Resistance | 400mR |
| Output Current per Channel | 300mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1710CS8#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
