LTC1726 - Triple Supply Monitor and µP Supervisor with Adjustable Reset and Watchdog Timer; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
PackageSOIC N
Current30uA
Quick Jump:
Technical Specifications
Analog Devices LTC1726IS8-2.5 technical specifications.
General
Package/Case
SOIC N
Lead Free
Contains Lead
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
7V
Min Supply Voltage
1V
Number of Elements
3
Number of Voltages Monitored
3
Package Quantity
100
Packaging
Rail/Tube
Radiation Hardening
No
Reset
Active Low
RoHS Compliant
No
Supply Current
30uA
Threshold Voltage
3.085V
Type
Multi-Voltage Supervisor
Watchdog Timer
Yes
Compliance
RoHS
Not CompliantNo
Datasheet
Analog Devices LTC1726IS8-2.5 Datasheet
Download the complete datasheet for Analog Devices LTC1726IS8-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.