
LTC1727 - Micropower Precision Triple Supply Monitors in 8-Lead MSOP and 5-Lead SOT-23 Packages; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
Analog Devices LTC1727EMS8-5 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1727EMS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
