
Analog Devices LTC1728ES5-1.8#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Threshold Voltage | 1.683V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-1.8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
