
Analog Devices LTC1728ES5-1.8#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.805V |
| Type | Multi-Voltage Supervisor |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1728ES5-1.8#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
