
Analog Devices LTC1728ES5-2.5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 10uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.338V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
