Analog Devices LTC1728ES5-2.5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 2.3V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.