
Triple supply monitor IC with active-low reset, monitoring three voltages from 1V to 7V. Features a reset threshold voltage of 3.086V (3.036V min, 3.135V max) and a 140ms reset timeout. Operates within a -40°C to 85°C temperature range, consuming a nominal 10µA supply current. Packaged in a compact SOT-23-5 surface-mount case.
Analog Devices LTC1728ES5-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.036V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 10uA |
| Number of Voltages Monitored | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.