
Triple voltage supervisor IC featuring active-low reset with a 140ms timeout. Monitors three distinct voltage levels, operating from 1V to 7V. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel. Suitable for applications requiring precise voltage monitoring within a -40°C to 85°C temperature range.
Analog Devices LTC1728ES5-3.3#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1728ES5-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
