
Analog Devices LTC1729CS8-4.2#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Output Voltage | 4.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1729CS8-4.2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
