
The LTC1732EMS-4 is a general purpose power management IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. The device is available in a 10-pin MSOP package and is packaged in quantities of 50 in rail/Tube packaging. The LTC1732EMS-4 has a maximum charge current of 2A and an output current of 500mA, with an output voltage of 4.1V.
Analog Devices LTC1732EMS-4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1732EMS-4 to view detailed technical specifications.
No datasheet is available for this part.
