
Analog Devices LTC1732EMS-4.2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1732EMS-4.2 to view detailed technical specifications.
No datasheet is available for this part.