
The LTC1733EMSE is a linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum charge current of 1.5A and a maximum input voltage of 6.5V. The device is packaged in a plastic MSOP-10 package and is available in quantities of 50. The LTC1733EMSE is not RoHS compliant and contains lead.
Analog Devices LTC1733EMSE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Charge Current | 1.5A |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1733EMSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
