
Adjustable DC/DC controller and regulator IC featuring a 335kHz maximum switching frequency and 3A output current capability. This power management IC operates with a wide input voltage range from 4V to 36V, supporting output voltages from 800mV to 6V. The component utilizes a flyback topology and offers a maximum duty cycle of 99.4% with a 50ns fall time. Packaged in a 16-SSOP, this RoHS compliant component is designed for efficient power conversion.
Analog Devices LTC1735CGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Fall Time | 50ns |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 335kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1735CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
